Manufacturer Part #
RSPF3JA15K0
RSPF Series 3 W 15 kOhm ±5 % -200 to +350 ppm/°C Flameproof Power Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RSPF3JA15K0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RSPF3JA15K0 - Technical Attributes
Attributes Table
| Resistance: | 15kΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -200ppm/°C to +350ppm/°C |
| Dimension: | L 15mm x D 5.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
500
$0.0989
1,500
$0.0961
2,500
$0.0949
10,000
$0.0915
15,000+
$0.0894
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole