text.skipToContent text.skipToNavigation

Manufacturer Part #

RSPF3JT240R

RSPF Series Ø 5.5 x 15 mm 240 Ohm ±5 % 3 W -200 to 350 ppm/°C Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSPF3JT240R - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: -200ppm/°C to +350ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  15mm x D  5.5mm
Height - Max: 6.5mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.30
USD
Quantity
Unit Price
1,000
$0.0943
3,000
$0.0916
4,000
$0.0909
10,000
$0.0888
15,000+
$0.0867
Product Variant Information section