text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD0711K5L

RT Series 0402 0.063 W 11.5 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO RT0402BRD0711K5L - Technical Attributes
Attributes Table
Resistance: 11.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.00
USD
Quantity
Unit Price
10,000
$0.0197
20,000
$0.0194
30,000
$0.0192
40,000
$0.0191
50,000+
$0.0187