text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD07232RL

RES 0402 232 OHM 0.1% 1/16W

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0402BRD07232RL - Technical Attributes
Attributes Table
Resistance: 232Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$438.00
USD
Quantity
Unit Price
10,000
$0.0438
20,000
$0.043
30,000
$0.0426
40,000+
$0.0421
Product Variant Information section