text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD0731K6L

RT Series 0402 0.063 W 31.6 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
YAGEO RT0402BRD0731K6L - Technical Attributes
Attributes Table
Resistance: 31.6kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section