Manufacturer Part #
RT0402BRD0751K1L
51.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
YAGEO RT0402BRD0751K1L - Technical Attributes
Attributes Table
| Resistance: | 51.1kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm |
| Height - Max: | 0.35mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0207
20,000
$0.0204
30,000
$0.0202
40,000
$0.0201
50,000+
$0.0197
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount