text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402FRD074R99L

Res SMD 4.99 Ohm 1% 1/16W 0402

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0402FRD074R99L - Technical Attributes
Attributes Table
Resistance: 4.99Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.00
USD
Quantity
Unit Price
10,000
$0.0247
20,000
$0.0243
30,000
$0.0241
40,000
$0.0239
50,000+
$0.0234
Product Variant Information section