text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD0728K4L

RT Series 0603 0.1 W 28.4 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603BRD0728K4L - Technical Attributes
Attributes Table
Resistance: 28.4kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
5,000
$0.0432
10,000
$0.0424
15,000
$0.042
20,000
$0.0417
25,000+
$0.0408
Product Variant Information section