text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD074K02L

RT Series 0603 0.1 W 4.02 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
YAGEO RT0603BRD074K02L - Technical Attributes
Attributes Table
Resistance: 4.02kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
5,000
$0.0398
10,000
$0.0391
15,000
$0.0387
20,000
$0.0384
25,000+
$0.0376
Product Variant Information section