text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD074K53L

Res Thin Film 0603 4.53K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
YAGEO RT0603BRD074K53L - Technical Attributes
Attributes Table
Resistance: 4.53kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
5,000
$0.0398
10,000
$0.0391
15,000
$0.0387
20,000
$0.0384
25,000+
$0.0376
Product Variant Information section