text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD07549RL

RT Series 0603 0.1 W 549 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 549Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$241.00
USD
Quantity
Web Price
5,000
$0.0482
10,000
$0.0392
15,000
$0.0388
20,000+
$0.0386
Product Variant Information section