text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD0782KL

RT Series 0603 0.1 W 82 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
YAGEO RT0603BRD0782KL - Technical Attributes
Attributes Table
Resistance: 82kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.00
USD
Quantity
Unit Price
5,000
$0.0589
10,000
$0.0579
15,000
$0.0573
20,000
$0.057
25,000+
$0.0557
Product Variant Information section