text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603DRD0712KL

RT Series 0603 0.1 W 12 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603DRD0712KL - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$174.50
USD
Quantity
Unit Price
5,000
$0.0349
10,000
$0.0344
15,000
$0.034
25,000
$0.0336
50,000+
$0.0328
Product Variant Information section