text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603DRD07330KL

RT Series 0603 0.1 W 330 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
YAGEO RT0603DRD07330KL - Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Unit Price
5,000
$0.0322
10,000
$0.0317
15,000
$0.0314
25,000
$0.031
50,000+
$0.0302
Product Variant Information section