text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE07162RL

RT Series 0603 0.1 W 162 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603FRE07162RL - Technical Attributes
Attributes Table
Resistance: 162Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$55.00
USD
Quantity
Unit Price
5,000
$0.011
15,000
$0.0106
25,000
$0.0105
75,000
$0.0102
125,000+
$0.0098
Product Variant Information section