text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE074K75L

RT Series 0603 0.1 W 4.75 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
YAGEO RT0603FRE074K75L - Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
580,000
USA:
580,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.00
USD
Quantity
Unit Price
5,000
$0.0084
15,000
$0.0081
25,000
$0.008
100,000
$0.0077
150,000+
$0.0075
Product Variant Information section