text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE078K87L

RT Series 0603 0.1 W 8.87 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603FRE078K87L - Technical Attributes
Attributes Table
Resistance: 8.87kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
5,000
$0.0091
15,000
$0.0088
25,000
$0.0087
100,000
$0.0084
150,000+
$0.0082
Product Variant Information section