text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE079K1L

RT Series 0603 0.1 W 9.1 kOhm ±1% ±50 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
YAGEO RT0603FRE079K1L - Technical Attributes
Attributes Table
Resistance: 9.1Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.50
USD
Quantity
Unit Price
5,000
$0.0091
15,000
$0.0088
25,000
$0.0087
100,000
$0.0084
150,000+
$0.0082
Product Variant Information section