Manufacturer Part #
RT0805BRD076K8L
RT Series 0805 0.125 W 6.8 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
YAGEO RT0805BRD076K8L - Technical Attributes
Attributes Table
| Resistance: | 6.8kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0203
15,000
$0.0198
20,000
$0.0197
50,000
$0.0193
75,000+
$0.0189
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount