text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805DRD07100RL

RT Series 0805 0.125 W 100 Ohm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0805DRD07100RL - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$227.50
USD
Quantity
Unit Price
5,000
$0.0455
10,000
$0.0448
15,000
$0.0443
20,000
$0.044
25,000+
$0.0431
Product Variant Information section