text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805FRE078R2L

RT SERIES 0805 1/8W 8.2 K OHM ±1 % ±50 ppm/K SMT THIN FILM

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0805FRE078R2L - Technical Attributes
Attributes Table
Resistance: 8.2Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: 2
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
5,000
$0.0266
10,000
$0.0262
20,000
$0.0258
25,000
$0.0257
75,000+
$0.0249
Product Variant Information section