text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206BRD071K37L

RT Series 1206 0.25 W 1.37 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT1206BRD071K37L - Technical Attributes
Attributes Table
Resistance: 1.37kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$446.50
USD
Quantity
Unit Price
5,000
$0.0893
10,000
$0.0877
15,000
$0.0868
20,000+
$0.0857
Product Variant Information section