Manufacturer Part #
RT1206BRD0749K9L
RT Series 1206 0.25 W 49.9 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
YAGEO RT1206BRD0749K9L - Technical Attributes
Attributes Table
| Resistance: | 49.9kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| Dielectric Withstanding Voltage: | 300V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0436
10,000
$0.0429
15,000
$0.0425
20,000
$0.0422
25,000+
$0.0412
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount