text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206DRE07909KL

RT Series 1206 0.25 W 909 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT1206DRE07909KL - Technical Attributes
Attributes Table
Resistance: 909kΩ
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
5,000
$0.0284
10,000
$0.028
20,000
$0.0276
25,000
$0.0274
75,000+
$0.0266
Product Variant Information section