text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRE07100KL

RT Series 1206 0.25 W 100 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
YAGEO RT1206FRE07100KL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.50
USD
Quantity
Unit Price
5,000
$0.0099
15,000
$0.0096
25,000
$0.0094
75,000
$0.0092
125,000+
$0.0089
Product Variant Information section