text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRE071KL

RT Series 1206 0.25 W 1 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2507
Product Specification Section
YAGEO RT1206FRE071KL - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$38.00
USD
Quantity
Unit Price
5,000
$0.0076
15,000
$0.0074
20,000
$0.0073
50,000
$0.0071
75,000+
$0.0069