text.skipToContent text.skipToNavigation

Manufacturer Part #

RT2010BKD07953KL

RT Series 2010 0.5 W 953 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT2010BKD07953KL - Technical Attributes
Attributes Table
Resistance: 953kΩ
Rated Power: 0.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$5,040.00
USD
Quantity
Unit Price
4,000+
$0.63
Product Variant Information section