text.skipToContent text.skipToNavigation

Manufacturer Part #

RT2010FKE0718RL

RT Series 2010 0.5 W 18 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT2010FKE0718RL - Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 2010 (5025 Metric)
Dimension: L  5mm x W  2.5mm
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 400V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$492.00
USD
Quantity
Unit Price
4,000
$0.123
8,000
$0.121
12,000
$0.12
16,000+
$0.119
Product Variant Information section