text.skipToContent text.skipToNavigation

Manufacturer Part #

SDR03EZPJ100

RES SMD 10 OHM 5% 0.3W 0603

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
ROHM SDR03EZPJ100 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.50
USD
Quantity
Unit Price
5,000
$0.0127
15,000
$0.0124
25,000
$0.0123
75,000
$0.012
125,000+
$0.0117
Product Variant Information section