text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR03EZPJ103

0603 10K Ohm 5% sulfur resistant chip resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2518
Product Specification Section
ROHM SFR03EZPJ103 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.00
USD
Quantity
Unit Price
5,000
$0.0104
15,000
$0.0101
25,000
$0.0098
75,000
$0.0095
125,000+
$0.0093