text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C4751FB300

SMM0204 Series 4.75 KOhm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMM02040C4751FB300 - Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$79.80
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.026
15,000
$0.0257
30,000
$0.0253
60,000+
$0.0246
Product Variant Information section