Manufacturer Part #
SMM02040D1003BB300
SMM0204 Series 0.25 W 100 kΩ ±0.1% ±25 ppm/K Thin Film Mini-MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMM02040D1003BB300 - Technical Attributes
Attributes Table
| Dimension: | L 3.6mm x D 1.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.137
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel