text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM500JB-47K

SQM Series 13 x 9 mm 200 Ohm ±0.5% 2 W ±300 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQM500JB-47K - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 2W
Tolerance (%): ±0.5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  25mm x W  13mm x H  9mm
Height - Max: 26.5mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.151
15,000+
$0.147
Product Variant Information section