text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-560R

SQP Series 5 W 560 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQP500JB-560R - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22mm x W  9.5mm x H  9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1800
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.40
USD
Quantity
Unit Price
900
$0.135
1,800
$0.133
3,600
$0.132
4,500
$0.131
13,500+
$0.128
Product Variant Information section