text.skipToContent text.skipToNavigation

Manufacturer Part #

SR1206FR-07100RL

SR SERIES 1206 0.2W 100 Ohm ±1 % 200 PPM SMT Thick Film SURGE CHIP

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SR1206FR-07100RL - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
5,000
$0.0954
10,000
$0.0938
15,000
$0.0928
20,000+
$0.0916
Product Variant Information section