text.skipToContent text.skipToNavigation

Manufacturer Part #

SR1206JR-07200RL

SR Series 1206 0.25 W 200 Ohm ±5% ±200 ppm/°C Surface Mount Surge Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SR1206JR-07200RL - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$359.50
USD
Quantity
Unit Price
5,000
$0.0719
10,000
$0.0707
15,000
$0.07
20,000
$0.0695
25,000+
$0.068
Product Variant Information section