text.skipToContent text.skipToNavigation

Manufacturer Part #

TDP16034701DUF

TDP Series 4.7 kΩ ±0.5% ±25 ppm/°C Thin Film Resistor Network - DIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDP16034701DUF - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.8W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Dimension: L  19.18mm x W  6.35mm x H  4.83mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$338.00
USD
Quantity
Unit Price
100
$3.38
200
$3.35
300
$3.33
400
$3.32
500+
$3.27
Product Variant Information section