text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0402100KBEED

TNPW Series 0402 0.1 W 100 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay TNPW0402100KBEED - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications

Vishay’s TNPW e3 Precision Thin Film Flat Chip Resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment.

Thin Film, High Stability Resistors feature Superior moisture sensitivity of = 0.25 % (85 °C;56 days; 85 % RH), Lead-Free solder contacts, low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)

Typical Applications:

• Test and measuring equipment

• Telecommunication

• Medical equipment

• Industrial equipment

• Instrumentation

• Automotive

Pricing Section
Global Stock:
490,000
USA:
490,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
10,000
$0.069
20,000+
$0.0671
Product Variant Information section