text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW040266K5BEED

TNPW Series 0402 0.1 W 66.5 kOhm ±0.1 % ±25ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay TNPW040266K5BEED - Technical Attributes
Attributes Table
Resistance: 66.5kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$639.00
USD
Quantity
Unit Price
10,000
$0.0639
20,000+
$0.0622
Product Variant Information section