text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW040272K3BEED

TNPW Series 0402 0.1 W 72.3 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW040272K3BEED - Technical Attributes
Attributes Table
Resistance: 72.3kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$712.00
USD
Quantity
Unit Price
10,000
$0.0712
20,000+
$0.0692
Product Variant Information section