text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW06031K78BEEA

TNPW Series 0603 0.125 W 1.78 kOhm ±0.1% ±25 ppm/K Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay TNPW06031K78BEEA - Technical Attributes
Attributes Table
Resistance: 1.78kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$311.00
USD
Quantity
Unit Price
5,000
$0.0622
10,000
$0.0611
15,000
$0.0605
20,000
$0.0601
25,000+
$0.0588