text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0603332KBEEN

TNPW Series 0603 0.125 W 332 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0603332KBEEN - Technical Attributes
Attributes Table
Resistance: 332kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.85mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section