text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060336K0BEEA

TNPW0603 36K 0.1% T-9 ET1 e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay TNPW060336K0BEEA - Technical Attributes
Attributes Table
Resistance: 36kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.50
USD
Quantity
Unit Price
5,000
$0.0573
10,000
$0.0563
15,000
$0.0558
20,000
$0.0554
25,000+
$0.0542
Product Variant Information section