text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060339R2FEEA

TNPW Series 0603 0.125 W 39.2 Ohm ±1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW060339R2FEEA - Technical Attributes
Attributes Table
Resistance: 39.2Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$264.50
USD
Quantity
Unit Price
5,000
$0.0529
10,000
$0.052
15,000
$0.0515
20,000
$0.0512
25,000+
$0.05
Product Variant Information section