text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060360K4FHEA

TNPW Series 0603 0.125 W 60.4 kOhm ±1 % ±50 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW060360K4FHEA - Technical Attributes
Attributes Table
Resistance: 60.4kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0988
15,000+
$0.097
Product Variant Information section