text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08052K87BEEN

TNPW Series 0805 0.2 W 2.87 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Vishay TNPW08052K87BEEN - Technical Attributes
Attributes Table
Resistance: 2.87kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section