text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805316RBEEN

TNPW Series 316 Ω ±0.1% 0.125 W Surface Mount Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0805316RBEEN - Technical Attributes
Attributes Table
Resistance: 316Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$344.00
USD
Quantity
Unit Price
1,000
$0.344
2,000
$0.34
3,000
$0.337
4,000
$0.335
5,000+
$0.329
Product Variant Information section