text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08054K70BEEA

TNPW Series 0805 0.2 W 4.7 kOhm ±1% ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Vishay TNPW08054K70BEEA - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
5,000+
$0.265
Product Variant Information section