text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW1206120RBXEA

TNPW Series 1206 0.4 W 120 Ohm ±0.1 % ±15 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW1206120RBXEA - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±15ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,475.00
USD
Quantity
Unit Price
5,000+
$0.695
Product Variant Information section