text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW12062K21BEEA

TNPW Series 1206 0.4 W 2.21 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW12062K21BEEA - Technical Attributes
Attributes Table
Resistance: 2.21kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,450.00
USD
Quantity
Unit Price
5,000+
$0.29
Product Variant Information section